Littelfuse46213150000Sicherungen
Fuse Chip Slow Blow Acting 3.15A 250V SMD Solder Pad 10.5 X 4.5 X 4.5mm Plastic T/R UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| AC/DC Adaptor Primary Protection|High DC Voltage Power Distribution|Lighting Ballast | |
| 10.5 X 4.5 X 4.5 | |
| 3.15 | |
| 250 | |
| 250 | |
| 250 | |
| 0.6(Nom) | |
| 100@350VAC | |
| 14 | |
| 0.0204 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.5(Max) | |
| 10.5(Max) | |
| 4.5(Max) | |
| Plastic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 46213150000 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.6(Nom) W. This device has a maximum power dissipation of 0.6(Nom) W. This device has a current rating of 3.15. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 46213150000 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 10.5(Max) mm long, 4.5(Max) mm tall and 4.5(Max) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. Its fuse is made from plastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

