3M4626-6300Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 26 POS 2.54mm IDT RA Side Entry Cable Mount Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 125V | |
| 1000 | |
| -55 | |
| 105 | |
| Loose | |
| 58.4 | |
| 8.4 | |
| 27.2 | |
| Cable Mount |
Use this ejector 4626-6300 connector from 3M when board-to-board interconnects is required. This PL connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. This product is 58.4 mm long, 27.2 mm tall and 8.4 mm deep. It uses the idt termination method. 4626-6300 is housed in gray glass filled polybutylene terephthalate.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
