Murata Power Solutions46332CInduktionsspule, Oberflächenmontage
Inductor Power Shielded Bobbin Core 3.3uH 30% 10KHz 4.3A 0.029Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 3.3u | |
| 30% | |
| 10K | |
| 4.3 | |
| 4.3 | |
| 0.029 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.55 |
Save valuable space on a PCB with this power 46332C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 3.3u H. This product is 7.5 mm long, 4.55 mm tall and 7.5 mm deep. This device utilizes bobbin core technology. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 29m Ohm. Its test frequency is 10K Hz.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
