10-25% Rabatt
Murata Power Solutions46334CInduktionsspule, Oberflächenmontage
Inductor Power Shielded Bobbin Core 330uH 20% 10KHz 0.46A 1.85Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 330u | |
| 20% | |
| 10K | |
| 0.46 | |
| 0.46 | |
| 1.85 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.55 |
This power 46334C surface mount inductor from Murata Power Solutions is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with bobbin core technology. It has a tolerance of 20%. Its test frequency is 10K Hz. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 1.85 Ohm. It has an inductance of 330u H. This product is 7.5 mm long, 4.55 mm tall and 7.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

