KEMET Corporation463N410000N1MKondensator, Kunststofffilm
Cap Film Suppression X2 1uF 630VDC/310VAC PP 20%( 26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 1uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 11 X 20 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 26.5 | |
| 11 | |
| 20 | |
| 0.8 | |
| 4 | |
| 20 |
This emi suppression 463N410000N1M film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 1uF. This product is 26.5 mm long, 20 mm tall and 11 mm deep. The 463N410000N1M part has a radial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

