Pomona Electronics4690-2Steckverbinder, elektronisches Testgerät
Conn Banana Adapter SKT 1 POS ST 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| M/F | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| 22 | |
| 55 | |
| 38 | |
| 63.2 |
Performing testing? Have an abnormal connection which needs to be made? This banana adapter 4690-2 test terminal block from Pomona will make it possible to perform testing. This SKT connector's a single contact that is made out of brass/copper alloy and plated with bright tin/gold over copper. It has a socket type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 55 °C. 4690-2 is housed in red polyvinyl chloride. Its wire is 22 AWG. This product is 63.2 mm long with a diameter of 38 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

