Amphenol Communications Solutions47743-000LFSteckverbinder, Kontakt
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 2 | |
| -65 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 3.53 | |
| 3.05 | |
| PV® | |
| 22-26 | |
| Cable Mount |
Need a strong connection for your wires? This 47743-000LF connector contact from FCI is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. Its wire is 22-26 AWG. This connector contact has an operating temperature range of -65 °C to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
