Amphenol Communications Solutions47744-002LFSteckverbinder, Kontakt
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 2 | |
| -65 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 2.92 | |
| 2.67 | |
| 28-32 | |
| Cable Mount |
This 47744-002LF connector contact from FCI comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its wire is 28-32 AWG. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
