| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| F | |
| Crimp | |
| Straight | |
| 29.71 | |
| 7.62 | |
| Blue | |
| Cable Mount |
Make a connection with your terminal blocks using the splice terminal 48-7191 wire terminal from Amphenol. It has a receptacle type gender. This product is 29.71 mm long and 7.62 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

