Amphenol Communications Solutions48049-000LFSteckverbinder, Kontakt
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 2 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 11.68 | |
| 3.53 | |
| 3.05 | |
| PV® | |
| 22-26 | |
| Cable Mount |
Never worry about a loose connection again with this 48049-000LF connector contact from FCI. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector contact has an operating temperature range of -65 °C to 125 °C. Its wire is 22-26 AWG. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

