Bourns4814P-1-102LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1K Ohm 2% 1.12W ±100ppm/°C ISOL 14-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 7 | |
| 1K | |
| 2% | |
| 50 | |
| 1.12 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 14 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 9.91 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
By combining multiple resistors into a single chip, the 4814P-1-102LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This product's 7 resistors have a value of 1K Ohm. This dependable part has a power rating of 1.12 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This product is 9.91 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. The 4814P-1-102LF part has a gull wing termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

