Bourns4816P-1-151LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 150 | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.12 | |
| ±0.25 | |
| ±0.12 | |
| 2.16 | |
| Surface Mount |
Conserve space and power by adopting this 4816P-1-151LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 150 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 2%. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. The 4816P-1-151LF part has a gull wing termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

