Bourns4816P-1-184LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 180K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 180K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Looking to save space and power in your circuit design? The 4816P-1-184LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 180K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This device is made with thick film technology. This product's terminal pitch is 1.27 mm. The 4816P-1-184LF part has a gull wing termination style. It has a tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

