Bourns4816P-1-221LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 220 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 220 | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.12 | |
| ±0.25 | |
| ±0.12 | |
| 2.16 | |
| Surface Mount |
Looking to save space and power in your circuit design? The 4816P-1-221LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 220 Ohm. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. The 4816P-1-221LF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

