Bourns4816P-1-222LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 2.2K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.12 | |
| ±0.25 | |
| ±0.12 | |
| 2.16 | |
| Surface Mount |
By combining multiple resistors into a single chip, the 4816P-1-222LF resistor array, developed by Bourns, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 2.2K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 1.27 mm. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The 4816P-1-222LF part has a gull wing termination style. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

