Bourns4816P-1-331LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200

By combining multiple resistors into a single chip, the 4816P-1-331LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This product's 8 resistors have a value of 330 Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This device is made with thick film technology. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. The 4816P-1-331LF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

150 Stück: Versand in vsl. 2 Tagen

    Total0,89 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2520+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      150
      Country Of origin:
      Costa Rica
         
      • Price: 0,8878 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2520+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 150 Stück
      • Price: 0,8878 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.