Bourns4816P-1-473LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 47K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.12 | |
| ±0.25 | |
| ±0.12 | |
| 2.16 | |
| Surface Mount |
Pack multiple resistors into a single chip with this 4816P-1-473LF resistor array from Bourns. This product's 8 resistors have a value of 47K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product's terminal pitch is 1.27 mm. The 4816P-1-473LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

