Bourns4816P-2-331LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200

By combining multiple resistors into a single chip, the 4816P-2-331LF resistor array, developed by Bourns, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. This product's 15 resistors have a value of 330 Ohm. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The 4816P-2-331LF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.

Import TariffMay apply to this part

1.236 Stück: morgen versandbereit

    Total63,15 €Price for 119

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      119
      Maximum Of:
      1236
      Country Of origin:
      Costa Rica
         
      • Price: 0,5307 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 1.236 Stück
      • Price: 0,5307 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.