Bourns4816P-2-681LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 680 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the 4816P-2-681LF resistor array, developed by Bourns. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 680 Ohm. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The 4816P-2-681LF part has a gull wing termination style. This device utilizes thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,12 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1806+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Costa Rica
         
      • Price: 0,1227 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1806+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 1 Stück
      • Price: 0,1227 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.