Bourns4816P-R2R-103LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/°C LADDER Molded 16-Pin SOM Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 16 | |
| 10K | |
| 2% | |
| 1.28 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| LADDER | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.16 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4816P-R2R-103LF resistor array, essentially an IC chip with multiple resistors built in. This product's 16 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. The 4816P-R2R-103LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

