Bourns4816P-T01-221LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 220 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube

Use this 4816P-T01-221LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 220 Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The 4816P-T01-221LF part has a gull wing termination style. It has a tolerance of 2%.

Import TariffMay apply to this part

Auf Lager: 1.185 Stück

Regional Inventory: 950

    Total38,42 €Price for 50

    950 auf Lager: morgen versandbereit

    • (50)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2538+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 950 Stück
      • Price: 0,7683 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2425+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 235 Stück
      • Price: 2,2090 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.