Bourns4820P-T02-102LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS 20-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 19 | |
| 1K | |
| 2% | |
| 50 | |
| 1.6 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Gull Wing | |
| 20 | |
| 1.27 | |
| Tube | |
| SOM | |
| Rectangular | |
| SOM | |
| 13.72 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the 4820P-T02-102LF resistor array, developed by Bourns. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.08 W. This product's 19 resistors have a value of 1K Ohm. It has 20 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The 4820P-T02-102LF part has a gull wing termination style. This product is 13.72 mm long, 2.16 mm tall and 7.62 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

