Pomona Electronics4846-UU-60Kabelbaugruppen Koaxial
Cable Assembly 1.524m SMA to SMA M-M
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| M-M | |
| SMA | |
| SMA | |
| Copper | |
| 1.524 | |
| 50 | |
| 5000MOhm | |
| 4 | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| RG-178B/U | |
| Gold | |
| Brass |
This part has an operating temperature range of -65 to 165 °C. This has a SMA to SMA connector. It uses the crimp-crimp termination method. It has a rg178b/u cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

