Murata Power Solutions484R7CInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 10KHz 5.7A 0.0294Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 10K | |
| 5.7 | |
| 5.7 | |
| 0.0294 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6.2 |
Make any circuit look clean and compact using this power 484R7C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 10K Hz. It has an inductance of 4.7u H. This product is 12.5 mm long, 6.2 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 5.7 A with a maximum resistance of 29.4m Ohm. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
