Grayhill48ASSP1S1M2RBTSchiebeschalter
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 30000 | |
| 5.08 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 12.7 | |
| 6.6 | |
| 6.35 | |
| 12.7 | |
| 6.6 | |
| 12.98 |
Using the 48ASSP1S1M2RBT slide switch from Grayhill is the best way to turn your circuit on or off. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 48ASSP1S1M2RBT slide switch has a PC pin termination style. This product is 12.7 mm long, 12.98 mm tall and 6.6 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

