Grayhill48ASSP1S1M7QBTSchiebeschalter
Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON None ON | |
| 5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 30000 | |
| 5.08 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 2.69 | |
| 3.81 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Miniature | |
| 6.6 | |
| 10.34 | |
| 12.7 | |
| 6.6 | |
| 23.42 | |
| 12.7 |
The 48ASSP1S1M7QBT slide switch from Grayhill makes turning on or off your circuit a piece of cake. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The 48ASSP1S1M7QBT slide switch has a PC pin termination style. This product is 6.6 mm long, 12.7 mm tall and 23.42 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

