Murata Power Solutions49101CInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 100uH 10KHz 1.41A 0.343Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 100u | |
| 10K | |
| 1.41 | |
| 1.41 | |
| 0.343 | |
| 4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12 | |
| Surface Mount | |
| 12 | |
| 8 |
This power 49101C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.41 A with a maximum resistance of 343m Ohm. It has an inductance of 100u H. This product is 12 mm long, 8 mm tall and 12 mm deep. This device is made with wirewound technology. Its test frequency is 10K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
