50-75% Rabatt
Murata Power Solutions49470SCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Bobbin Core 47uH 20% 10KHz 52Q-Factor 2.3A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 47u | |
| 20% | |
| 10K | |
| 2.3 | |
| 2.3 | |
| 0.1 | |
| 52(Typ) | |
| 1M | |
| 9M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
An ideal space-saving electronic component is this power 49470SC surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 9M(Typ) Hz. This device is made with bobbin core technology. It has an inductance of 47u H. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 100m Ohm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
