Honeywell4LS1Begrenzungsschalter

Switch Limit N.O./N.C. SPDT Side Plunger Screw Mount 10A 480VAC 550VDC 40.03N Linear Conduit

The enclosed 4LS1 limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. It has a SPDT configuration. This device has a maximum current rating of 0.8 A @ 115VDC. 4LS1 is housed in zinc die cast. This limit switch has an operating temperature range of -29 °C to 71 °C. The 4LS1 limit switch has a conduit termination style. The maximum DC voltage rating is 550 VDC. This product is 39.88 mm long, 93.98 mm tall and 56.87 mm deep.

1 Stück: morgen versandbereit

    Total98,92 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1429+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 1 Stück
      • Price: 98,9191 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.