CONEC4STD25SAM99A10XSteckverbinder, D-Sub
Conn D-Sub F 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 7.5 | |
| 125V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Brass | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the ip67 d-sub 4STD25SAM99A10X DVI connector from Conec. This female connector has 25 female contacts. This 2-row connector has a single port. It has a straight body orientation. Its 25 terminals use the solder cup termination method. This product is 53.42 mm long and 12.93 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

