Panasonic4SVP680MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 680uF 4VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 680uF | |
| 20% | |
| 4VDC | |
| 0.025 | |
| Standard | |
| 3.7 | |
| 544@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 7.9 |
Feel rest assured that Panasonic's 4SVP680M conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 4 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 544@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.9 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

