Honeywell4SX1-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 7 | |
| 10000000 | |
| 0.13 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -54 | |
| 204 | |
| 1.39 |
The 4SX1-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 7. It has a SPDT configuration. This snap action switch has an operating temperature range of -54 °C to 204 °C. The 4SX1-T snap action switch has a solder termination style. This product is 12.7 mm long, 12.73 mm tall and 5.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.