Reduced Price
Honeywell4TL887-51EKippschalter
Switch Toggle ON (ON) 4PDT Locking Lever Screw 18A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| 4PDT | |
| ON (ON) | |
| Threaded | |
| 18@28VDC | |
| 745.7 | |
| 28.96 | |
| 4 | |
| 9.4 | |
| Panel Mount with Threads | |
| Screw | |
| 12 | |
| 3.3 | |
| 9.65 | |
| Panel/Body | |
| Panel/Body | |
| Straight | |
| 15/32-32 | |
| 33.53 | |
| 11.94 | |
| 41.66 | |
| 30.99 | |
| 33.53 | |
| 41.66 | |
| 75.18 |
The 4TL887-51E toggle switch from Honeywell is a simple way to power on and off various components of your application. It has a 4PDT configuration. This device has a maximum current rating of 18 A @ 28VDC. The 4TL887-51E toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.53 mm long, 75.18 mm tall and 41.66 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
