TRP Connector5-6605704-9Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 12 | |
| 8 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Yellow/Green | |
| Yes | |
| Brass | |
| Semi Bright Nickel | |
| -40 | |
| 85 | |
| Single | |
| 18.41 | |
| 21.59 | |
| 15.24 | |
| Through Hole |
Do not worry about a bad telecom line connection again with this rj-45 5-6605704-9 telephone and telecom connector manufactured from TRP Connector. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This part has an operating temperature of -40 to 85 °C. 5-6605704-9 is housed in polyethylene terephthalate. This product is 16.38 mm long, 15.24 mm tall and 21.59 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
