Littelfuse5.0SMDJ20CAÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 20V 5KW 2-Pin SMC T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 5.0SMDJ20CA TVS diode from Littelfuse. Its peak pulse power dissipation is 5000 W. Its test current is 1 mA. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. Its maximum leakage current is 10 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

217 Stück: morgen versandbereit

    Total0,67 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      217
      Country Of origin:
      China
         
      • Price: 0,6651 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 217 Stück
      • Price: 0,6651 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.