Molex5003340300Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 30 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 105 | |
| 30 | |
| 0.97382 | |
| 8.95 | |
| 4.2 | |
| 1.48 | |
| SlimStack | |
| Surface Mount |
Molex's board to board 5003340300 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This PL connector's 30 contacts that are made out of brass and plated with gold over nickel. Its pitch is 0.5 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 50 V. It has a plug type gender. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -40 to 85 °C. 5003340300 is housed in black glass filled liquid crystal polymer. This product is 8.95 mm long, 1.48 mm tall and 4.2 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

