Illinois Capacitor500C473T025BB2BKondensator, Aluminium
Cap Aluminum Lytic 47000uF 25V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 5000h 95°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47000uF | |
| -10% to 50% | |
| 25VDC | |
| Standard | |
| 4000@5Min | |
| 5000 | |
| Polar | |
| High Capacitance|Long Life | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 79.38 | |
| -40 | |
| 95 | |
| 50.8 | |
| 79.38 | |
| 193 |
This electrolytic 500C473T025BB2B aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 95 °C. This product is 79.38 mm tall with a diameter of 50.8 mm. Its capacitance value is 47000uF. The 500C473T025BB2B aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 4000@5Min μA.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

