Vishay500D107M050DC2AKondensator, Aluminium
Cap Aluminum Lytic 100uF 50V 20% (9.5 X 20.5mm) Axial 2000h 85°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 60 | |
| 2000 | |
| Polar | |
| High CV | |
| Through Hole | |
| Axial | |
| 2 | |
| 9.5 X 20.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 9.5 | |
| 20.5 |
This electrolytic 500D107M050DC2A aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 60 μA. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 20.5 mm long with a diameter of 9.5 mm. The 500D107M050DC2A aluminum electrolytic capacitor has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

