Vishay500D476M063CC2AKondensator, Aluminium
Cap Aluminum Lytic 47uF 63V 20% (8 X 20.5mm) Axial 2000h 85°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 63VDC | |
| 39.61 | |
| 2000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 8 X 20.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 20.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 500D476M063CC2A electrolytic capacitor from Vishay is for you. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. The 500D476M063CC2A aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. Its leakage current is 39.61 μA. This product is 20.5 mm long with a diameter of 8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

