Johanson Dielectrics500R07S0R7AV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 0.7pF 50V C0G 0.05pF Pad SMD 0402 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.7pF | |
| 0.05pF | |
| 50VDC | |
| Ultra Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.05 | |
| 1.02 X 0.51 X 0.51 | |
| 0402 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.02 | |
| 0.51 | |
| 0.51 | |
| 0.00118 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 500R07S0R7AV4T multilayer ceramic capacitor from Johanson has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.7pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

