Johanson Dielectrics500R07S100GV4TKondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 50V C0G 2% Pad SMD 0402 125°C T/R

Due to the use of different ceramic dielectric materials used in this 500R07S100GV4T multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. It has a tolerance of 2%. Its capacitance value is 10pF.

9.516 Stück: morgen versandbereit

    Total0,26 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2549+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      9516
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,2631 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2549+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 9.516 Stück
      • Price: 0,2631 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.