Johanson Dielectrics500R07S150FV4TKondensator, keramisch, mehrschichtig

Cap Ceramic 15pF 50V C0G 1% Pad SMD 0402 125°C T/R

Do you need a capacitor with high stability and low losses? Then this 500R07S150FV4T multilayer ceramic capacitor from Johanson is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 15pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. It has a tolerance of 1%.

Auf Lager: 10.061 Stück

Regional Inventory: 61

    Total0,21 €Price for 1

    61 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      61
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,2113 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 61 Stück
      • Price: 0,2113 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 10.000 Stück
      • Price: 0,2114 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.