Johanson Dielectrics500R07S1R6AV4TKondensator, keramisch, mehrschichtig

Cap Ceramic 1.6pF 50V C0G 0.05pF Pad SMD 0402 125°C T/R

This 500R07S1R6AV4T multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1.6pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.

3 Stück: morgen versandbereit

    Total0,28 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1226+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,2847 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1226+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 3 Stück
      • Price: 0,2847 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.