Reduced Price

Johanson Dielectrics500R14N180JV4TKondensator, keramisch, mehrschichtig

Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125°C T/R

Get more with less with Johanson's 500R14N180JV4T multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 18pF. This product is 1.6 mm long, 0.89(Max) mm tall and 0.81 mm deep.

Import TariffMay apply to this part

9 Stück: morgen versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      China
         
      • Price: 0,0126 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 9 Stück
      • Price: 0,0126 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.