Glenair500S010M09E08Schrumpfbalgenadapter
EMI Banding Round Cable Micro-D Backshell 90° 9 Shell Size Electroless Nickel Aluminum Alloy
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10.7 | |
| 9 | |
| Connector D-Subminiature | |
| 90° | |
| Aluminum Alloy | |
| Electroless Nickel | |
| EMI Banding Round Cable Micro-D Backshell | |
| 21.59 |
This emi banding round cable micro-d backshell 500S010M09E08 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 9. This has a Connector D-Subminiature connector. This product is 21.59 mm long and 20.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
