Glenair500S010M09H06Schrumpfbalgenadapter
EMI Banding Round Cable Micro-D Backshell 90° 9 Shell Size Electroless Nickel Aluminum BandMaster™
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 4.8 | |
| 9 | |
| Connector D-Subminiature | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI Banding Round Cable Micro-D Backshell | |
| 21.59 | |
| BandMaster™ |
Attach interconnecting parts of a cable with this emi banding round cable micro-d backshell 500S010M09H06 backshell manufactured from Glenair. Its shell size is 9. This has a Connector D-Subminiature connector. This product is 21.59 mm long and 20.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
