Glenair500T010M21B08Schrumpfbalgenadapter
EMI Banding Round Cable Micro-D Backshell 180° 21 Shell Size Electroless Nickel Aluminum Alloy
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10.7 | |
| 21 | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum Alloy | |
| Electroless Nickel | |
| EMI Banding Round Cable Micro-D Backshell | |
| 29.2 |
Eliminate environmental factors from affecting performance of your cables and wires with this emi banding round cable micro-d backshell 500T010M21B08 backshell from Glenair. Its shell size is 21. This has a Connector D-Subminiature connector. This product is 9.4 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
