Glenair500T010M25H08LSchrumpfbalgenadapter
EMI Banding Round Cable Micro-D Backshell 180° 25 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10.7 | |
| 25 | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI Banding Round Cable Micro-D Backshell | |
| 31.8 |
Protect and connect parts of a cable with this emi banding round cable micro-d backshell 500T010M25H08L backshell manufactured from Glenair. Its shell size is 25. This has a Connector D-Subminiature connector. This product is 9.4 mm tall. This cable strain relief has an operating temperature range of -65 °C to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

