Glenair500T012M51ESchrumpfbalgenadapter
Micro-D Strain Relief Backshell 180° 51 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 51 | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Micro-D Strain Relief Backshell | |
| 38.1 |
Improving cable management has never been easier with this specially engineered micro-d strain relief backshell 500T012M51E backshell from Glenair. Its shell size is 51. This has a Connector D-Subminiature connector. This product is 10.41 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
