Johanson Dielectrics500X07N100MV4TCapacitor Feed Through
Cap Feed Through 10pF 50VDC C0G 20% Pad Flat 0402 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 20% | |
| 50VDC | |
| 10G | |
| C0G | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0402 | |
| -55 | |
| 125 | |
| 1.143 | |
| 0.635 | |
| 0.508(Max) |
Use Johanson's 500X07N100MV4T multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.143 mm long, 0.508(Max) mm tall and 0.61 mm deep. It has a tolerance of 20%. Its capacitance value is 10pF. This device utilizes x2y technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
